There are no models available for this part yet.
Overview of PTH04T241WAZ by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PTH04T241WAZ by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-21706-ND
|
DigiKey | DC DC CONVERTER 0.69-3.6V Min Qty: 49 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.3316 | Buy Now | |
DISTI #
595-PTH04T241WAZ
|
Mouser Electronics | Non-Isolated DC/DC Converters 10A 2.2V-5.5Vin Adj Pwr Module RoHS: Compliant | 0 |
|
$15.5700 / $16.2600 | Order Now | |
Quest Components | 50 |
|
$28.0500 / $33.0000 | Buy Now | |||
Quest Components | 14 |
|
$33.3032 / $35.0560 | Buy Now | |||
Rochester Electronics | PTH04T241W 10-A, 2.2-V to 5.5-V Input, Ceramic Cap Version, Non-Iso, Wide-Output, Adj Power Module w/TurboTrans RoHS: Not Compliant Status: Active Min Qty: 1 | 46 |
|
$13.3600 / $15.7200 | Buy Now |
CAD Models for PTH04T241WAZ by Texas Instruments
Part Data Attributes for PTH04T241WAZ by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DFM
|
Package Description
|
ROHS COMPLIANT, PLASTIC, DIP-11
|
Pin Count
|
11
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.40.85.00
|
Samacsys Manufacturer
|
Texas Instruments
|
Additional Feature
|
REMOTE SHUTDOWN
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
UL, CSA
|
Control Mode
|
CURRENT-MODE
|
Efficiency (Main Output)
|
94%
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.2 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PXMA-B11
|
JESD-609 Code
|
e1
|
Length
|
22.1 mm
|
Line Regulation-Max
|
0.09%
|
Load Regulation-Max
|
0.06%
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
11
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
10 A
|
Output Voltage-Max
|
3.6 V
|
Output Voltage-Min
|
0.69 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
260
|
Protections
|
OUTPUT OVER CURRENT;THERMAL
|
Qualification Status
|
Not Qualified
|
Ripple Voltage (Main Out)
|
0.007 Vrms
|
Seated Height-Max
|
7.5 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
400 kHz
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Total Power Output-Max
|
33 W
|
Trim/Adjustable Output
|
YES
|
Width
|
15.75 mm
|
Alternate Parts for PTH04T241WAZ
This table gives cross-reference parts and alternative options found for PTH04T241WAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH04T241WAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH04T241WAZT | 10-A, 2.2-V to 5.5-V Input, Ceramic Cap Version, Non-Iso, Wide-Output, Adj Power Module w/TurboTrans 11-Surface Mount Module -40 to 85 | Texas Instruments | PTH04T241WAZ vs PTH04T241WAZT |
Related Parts for PTH04T241WAZ
-
PTH08T210WAZPower Supply Modules
-
MCF52221CAE66Microcontrollers
-
ADUM3200CRZOther Analog ICs
-
TPS2051BDGNPower Management Circuits
-
OPA549TOperational Amplifiers
-
TLE8108EMPeripheral Drivers
-
AT45DB321E-SHF-BFlash Memories
-
NDS7002ASmall Signal Field-Effect Transistors
-
AM79C961AKCSerial IO/Communication Controllers