Part Details for PTH05010WAH by Artesyn Embedded Technologies
Overview of PTH05010WAH by Artesyn Embedded Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PTH05010WAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 1-OUTPUT 54 W DC-DC REG PWR SUPPLY MODULE | 16 |
|
$20.4060 / $21.4800 | Buy Now |
Part Details for PTH05010WAH
PTH05010WAH CAD Models
PTH05010WAH Part Data Attributes
|
PTH05010WAH
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
PTH05010WAH
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 54W, Hybrid, PACKAGE-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Package Description | Module-10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-P10 | |
Length | 34.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 54 W | |
Trim/Adjustable Output | YES | |
Width | 15.75 mm |
Alternate Parts for PTH05010WAH
This table gives cross-reference parts and alternative options found for PTH05010WAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH05010WAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATH15T05-9SJ | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | Vertiv Inc | PTH05010WAH vs ATH15T05-9SJ |
PTH05010WAD | DC-DC Regulated Power Supply Module, 1 Output, 54W, Hybrid, ROHS COMPLIANT | Vertiv Inc | PTH05010WAH vs PTH05010WAD |
PTH05010WAD | DC-DC Regulated Power Supply Module, 1 Output, 54W, Hybrid, ROHS COMPLIANT, PACKAGE-10 | Artesyn Embedded Technologies | PTH05010WAH vs PTH05010WAD |
ATH15T05-9SJ | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | Artesyn Embedded Technologies | PTH05010WAH vs ATH15T05-9SJ |
PTH05010WAD | 15 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Through-Hole Module | Texas Instruments | PTH05010WAH vs PTH05010WAD |
PMG5518TP | DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid, ROHS COMPLIANT, 10 PIN | Flex Ltd | PTH05010WAH vs PMG5518TP |