Part Details for PTH05010WAZT by Vertiv Inc
Overview of PTH05010WAZT by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Part Details for PTH05010WAZT
PTH05010WAZT CAD Models
PTH05010WAZT Part Data Attributes
|
PTH05010WAZT
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
PTH05010WAZT
Vertiv Inc
DC-DC Regulated Power Supply Module, 1 Output, 54W, Hybrid, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VERTIV CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-X10 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 54 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTH05010WAZT
This table gives cross-reference parts and alternative options found for PTH05010WAZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH05010WAZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATH15T05-9JL | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | Vertiv Inc | PTH05010WAZT vs ATH15T05-9JL |
PTH05010WAZT | DC-DC Regulated Power Supply Module, 1 Output, 54W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH05010WAZT vs PTH05010WAZT |
PTH05010WAST | DC-DC Regulated Power Supply Module, 1 Output, 54W, Hybrid | Vertiv Inc | PTH05010WAZT vs PTH05010WAST |
ATH15T05-9J | 1-OUTPUT 66W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | PTH05010WAZT vs ATH15T05-9J |
PTH05010WAZ | 1-OUTPUT 54W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT | Vertiv Inc | PTH05010WAZT vs PTH05010WAZ |
ATH15T05-9JL | 1-OUTPUT 66W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | PTH05010WAZT vs ATH15T05-9JL |
PMG5518TSR | DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid, ROHS COMPLIANT, 10 PIN | Ericsson | PTH05010WAZT vs PMG5518TSR |
ATH15T05-9JL | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | Artesyn Embedded Technologies | PTH05010WAZT vs ATH15T05-9JL |
PMG5518TS | DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid, ROHS COMPLIANT, 10 PIN | Flex Ltd | PTH05010WAZT vs PMG5518TS |
PTH05010WAST | DC-DC Regulated Power Supply Module, 1 Output, 54W, Hybrid | Artesyn Embedded Technologies | PTH05010WAZT vs PTH05010WAST |