Part Details for PTH05030WAD by Artesyn Embedded Technologies
Overview of PTH05030WAD by Artesyn Embedded Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PTH05030WAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K9408
|
Newark | 4.5-5.5Vin, 0.8-3.6V@30A, 1.370" X 1.120" X 0.354, 94%eff, Th, Tray Packaging, Rohs 6 |Artesyn Embedded Technologies PTH05030WAD Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V79:2366_25074118
|
Arrow Electronics | Module DC-DC 5VIN 1-OUT 0.8V to 3.6V 30A 108W 13-Pin Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1829 | Americas - 7 |
|
$30.2220 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 24 |
|
$28.8450 / $30.0000 | Buy Now |
|
Quest Components | 12 |
|
$28.2750 | Buy Now | |
|
Quest Components | 19 |
|
$31.2500 / $32.5000 | Buy Now |
Part Details for PTH05030WAD
PTH05030WAD CAD Models
PTH05030WAD Part Data Attributes
|
PTH05030WAD
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
PTH05030WAD
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 108W, Hybrid, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Part Package Code | MODULE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PTH05030WAD
This table gives cross-reference parts and alternative options found for PTH05030WAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH05030WAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATH30T05-9SJL | 1-OUTPUT 143W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | PTH05030WAD vs ATH30T05-9SJL |
ATH30T05-9SJ | DC-DC Regulated Power Supply Module, 1 Output, 143W, Hybrid | Artesyn Embedded Technologies | PTH05030WAD vs ATH30T05-9SJ |
PTH05030WAH | 1-OUTPUT 108W DC-DC REG PWR SUPPLY MODULE, | Vertiv Inc | PTH05030WAD vs PTH05030WAH |
ATH30T05-9SJL | DC-DC Regulated Power Supply Module, 1 Output, 143W, Hybrid | Vertiv Inc | PTH05030WAD vs ATH30T05-9SJL |
ATH30T05-9SJ | DC-DC Regulated Power Supply Module, 1 Output, 143W, Hybrid | Vertiv Inc | PTH05030WAD vs ATH30T05-9SJ |
PMJ5918TP | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, ROHS COMPLIANT, 13 PIN | Ericsson | PTH05030WAD vs PMJ5918TP |
PTH05030WAD | 30 A, 5-V Input Wide-Output Adjust Plug-in Power Module 13-Through-Hole Module -40 to 85 | Texas Instruments | PTH05030WAD vs PTH05030WAD |
PTH05030WAH | 30 A, 5-V Input Wide-Output Adjust Plug-in Power Module 13-Through-Hole Module -40 to 85 | Texas Instruments | PTH05030WAD vs PTH05030WAH |