Part Details for PTH05050YAST by Texas Instruments
Overview of PTH05050YAST by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH05050YAST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 250 |
|
$11.7100 / $13.7800 | Buy Now |
Part Details for PTH05050YAST
PTH05050YAST CAD Models
PTH05050YAST Part Data Attributes:
|
PTH05050YAST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH05050YAST
Texas Instruments
6 A 5-V Input Bus Termination Power Module for DDR/QDR Memory 6-Surface Mount Module -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-6 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-X6 | |
Length | 22.1 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES | |
Width | 12.57 mm |
Alternate Parts for PTH05050YAST
This table gives cross-reference parts and alternative options found for PTH05050YAST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH05050YAST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH05050YAZT | DC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH05050YAST vs PTH05050YAZT |
PTH05050YAS | DC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid | Vertiv Inc | PTH05050YAST vs PTH05050YAS |
PTH05050YAST | DC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid | Artesyn Embedded Technologies | PTH05050YAST vs PTH05050YAST |
PTH05050YAS | DC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid | Artesyn Embedded Technologies | PTH05050YAST vs PTH05050YAS |
PTH05050YAST | DC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid | Vertiv Inc | PTH05050YAST vs PTH05050YAST |
PTH05050YAZ | 6 A 5-V Input Bus Termination Power Module for DDR/QDR Memory 6-Surface Mount Module -40 to 85 | Texas Instruments | PTH05050YAST vs PTH05050YAZ |
PME5118VSF | DC-DC Regulated Power Supply Module, 7.5W, | Flex Ltd | PTH05050YAST vs PME5118VSF |
PTH05050YAS | 6 A 5-V Input Bus Termination Power Module for DDR/QDR Memory 6-Surface Mount Module -40 to 85 | Texas Instruments | PTH05050YAST vs PTH05050YAS |
PTH05050YAZ | DC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid, ROHS COMPLIANT | Vertiv Inc | PTH05050YAST vs PTH05050YAZ |