PTH05060WAH
Description: DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid

Overview of PTH05060WAH by Artesyn Embedded Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PTH05060WAH by Artesyn Embedded Technologies

Part # Manufacturer Description Stock Price Buy
Quest Components 1-OUTPUT 36 W DC-DC REG PWR SUPPLY MODULE 2
  • 1 $19.6000
$19.6000 Buy Now

CAD Models for PTH05060WAH by Artesyn Embedded Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PTH05060WAH by Artesyn Embedded Technologies

PTH05060WAH
Artesyn Embedded Technologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ARTESYN TECHNOLOGIES INC
Package Description
Module-10
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.5 V
Input Voltage-Min
5 V
Input Voltage-Nom
4.5 V
JESD-30 Code
R-XDMA-P10
JESD-609 Code
e0
Number of Functions
1
Number of Outputs
1
Number of Terminals
10
Output Voltage-Max
3.6 V
Output Voltage-Min
0.8 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
36 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. PTH05060WAH
    Artesyn Embedded Technologies
    DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid
    VS

Alternate Parts for PTH05060WAH

This table gives cross-reference parts and alternative options found for PTH05060WAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH05060WAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATH10T05-9SJ DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid Artesyn Embedded Technologies PTH05060WAH vs ATH10T05-9SJ
ATH10T05-9SJ DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid Vertiv Inc PTH05060WAH vs ATH10T05-9SJ
PMF5318TP DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid, ROHS COMPLIANT PACKAGE-10 Flex Ltd PTH05060WAH vs PMF5318TP
PMF5318TP DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid, ROHS COMPLIANT PACKAGE-10 Ericsson PTH05060WAH vs PMF5318TP
PTH05060WAD DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid, ROHS COMPLIANT Artesyn Embedded Technologies PTH05060WAH vs PTH05060WAD
PTH05060WAH 10 A, 5-V Input Non-Isolated Wide Adjust Module 10-Through-Hole Module -40 to 85 Texas Instruments PTH05060WAH vs PTH05060WAH
Part Number Description Manufacturer Compare
ATH10T05-9SL 1-OUTPUT 55W DC-DC REG PWR SUPPLY MODULE Emerson Embedded Power PTH05060WAH vs ATH10T05-9SL
ATH10T05-9JL DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid Vertiv Inc PTH05060WAH vs ATH10T05-9JL
ATH10T05-9SJL DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid Artesyn Embedded Technologies PTH05060WAH vs ATH10T05-9SJL
PMF5318TP DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid, ROHS COMPLIANT PACKAGE-10 Flex Ltd PTH05060WAH vs PMF5318TP
ATH10T05-9S DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid Artesyn Embedded Technologies PTH05060WAH vs ATH10T05-9S
PMF5318TSR DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid, ROHS COMPLIANT, SMD-10 Flex Ltd PTH05060WAH vs PMF5318TSR
PMF5318TP DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid, ROHS COMPLIANT PACKAGE-10 Ericsson PTH05060WAH vs PMF5318TP
ATH10T05-9SJ DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid Artesyn Embedded Technologies PTH05060WAH vs ATH10T05-9SJ
ATH10T05-9SJL DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid Vertiv Inc PTH05060WAH vs ATH10T05-9SJL
ATH10T05-9J 1-OUTPUT 55W DC-DC REG PWR SUPPLY MODULE Emerson Embedded Power PTH05060WAH vs ATH10T05-9J

Related Parts for PTH05060WAH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTH05060WAH by Artesyn Embedded Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTH05060WAH by Artesyn Embedded Technologies

Select Manufacturer
Which Manufacturer of PTH05060WAH would you like to use for your alert(s)?
  • Please alert me when PTH05060WAH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTH05060WAH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTH05060WAH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTH05060WAH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTH05060WAH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTH05060WAH by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: