Part Details for PTH08080WAZ by Texas Instruments
Overview of PTH08080WAZ by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH08080WAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ8086
|
Newark | Dc-Dc Converter, Dc/Dc Converter Outpu, Output Power Max:10W, Output Voltage Min:900Mv, Output Voltage Max:5.5V, Output Current Max:2.25A, Dc/Dc Converter Output Type:Adjustable, Dc/Dc Converter Type:Surface Mount Dip, Input Rohs Compliant: Yes |TEXAS INSTRUMENTS PTH08080WAZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.9000 / $13.5700 | Buy Now |
DISTI #
296-20433-ND
|
DigiKey | DC DC CONVERTER 0.9-5.5V Min Qty: 1 Lead time: 12 Weeks Container: Tray |
58 In Stock |
|
$7.1802 / $8.7800 | Buy Now |
DISTI #
595-PTH08080WAZ
|
Mouser Electronics | Non-Isolated DC/DC Converters 2.25A Wide Input/ Out Adj Mini Pwr Mdl RoHS: Compliant | 44 |
|
$7.0800 / $8.7800 | Buy Now |
|
Quest Components | 2.25 A SWITCHING REGULATOR, 300 kHz SWITCHING FREQ-MAX, DMA5 | 1 |
|
$15.9183 | Buy Now |
|
Ameya Holding Limited | PTH08080WAZ 直流-直流电源模块, 10A, 300 kHz, 5针 DIP 模块封装 | 927 |
|
RFQ | |
|
ComSIT USA | 2.25-AMP, WIDE-INPUT ADJUSTABLE SWITCHING REGULATOR Switching Regulator, Voltage-mode, 2.25A, 300kHz Switching Freq-Max, Hybrid, PDMA5 RoHS: Compliant | Europe - 10 |
|
RFQ | |
|
Chip1Cloud | 2.25-A, WIDE-INPUT ADJUSTABLE SWITCHING REGULATOR | 40600 |
|
RFQ | |
DISTI #
3125143
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.4473 | Buy Now |
DISTI #
3125143
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.3511 / $11.5269 | Buy Now |
|
Win Source Electronics | DC DC CONVERTER 0.9-5.5V | 3570 |
|
$77.6120 / $92.5380 | Buy Now |
Part Details for PTH08080WAZ
PTH08080WAZ CAD Models
PTH08080WAZ Part Data Attributes:
|
PTH08080WAZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH08080WAZ
Texas Instruments
2.25 A, 4.5-V to 18-V Input Wide Adjust Miniature Power Module 5-Surface Mount Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DMA | |
Package Description | , | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 18V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-P5 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.25 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.9 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.18 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 300 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PTH08080WAZ
This table gives cross-reference parts and alternative options found for PTH08080WAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH08080WAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH08080WAS | 2.25 A, 4.5-V to 18-V Input Wide Adjust Miniature Power Module 5-Surface Mount Module -40 to 85 | Texas Instruments | PTH08080WAZ vs PTH08080WAS |
PTH08080WAZ | 2.25A SWITCHING REGULATOR, 300kHz SWITCHING FREQ-MAX, PDMA5, ROHS COMPLIANT PACKAGE-5 | Rochester Electronics LLC | PTH08080WAZ vs PTH08080WAZ |
PTH08080WAST | 2.25 A, 4.5-V to 18-V Input Wide Adjust Miniature Power Module 5-Surface Mount Module -40 to 85 | Texas Instruments | PTH08080WAZ vs PTH08080WAST |