Part Details for PTH08T250WAS by Texas Instruments
Overview of PTH08T250WAS by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH08T250WAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-22038-ND
|
DigiKey | DC DC CONVERTER 0.7-3.6V Min Qty: 1 Lead time: 12 Weeks Container: Tray |
25 In Stock |
|
$66.4038 / $78.7000 | Buy Now |
DISTI #
595-PTH08T250WAS
|
Mouser Electronics | Non-Isolated DC/DC Converters 50A 4.5V to 14V Inp Non-Isolated RoHS: Not Compliant | 2 |
|
$66.2900 / $78.7000 | Buy Now |
|
Quest Components | Manufacturer Supplied Status Information | 3 |
|
$106.4000 / $112.0000 | Buy Now |
Part Details for PTH08T250WAS
PTH08T250WAS CAD Models
PTH08T250WAS Part Data Attributes
|
PTH08T250WAS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH08T250WAS
Texas Instruments
50A, 4.5V to 14V Input, Non-Isolated, Wide Output, Adjustable Power Module with TurboTrans 22-Surface Mount Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | CURRENT-MODE | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-P22 | |
JESD-609 Code | e0 | |
Length | 38.61 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.15% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 50 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.7 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.00353 Vrms | |
Seated Height-Max | 9.64 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 750 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Total Power Output-Max | 165 W | |
Trim/Adjustable Output | YES | |
Width | 25.91 mm |
Alternate Parts for PTH08T250WAS
This table gives cross-reference parts and alternative options found for PTH08T250WAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH08T250WAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH08T250WAZ | 50A, 4.5V to 14V Input, Non-Isolated, Wide Output, Adjustable Power Module with TurboTrans 22-Surface Mount Module -40 to 85 | Texas Instruments | PTH08T250WAS vs PTH08T250WAZ |
PTH08T250WAZT | 50A, 4.5V to 14V Input, Non-Isolated, Wide Output, Adjustable Power Module with TurboTrans 22-Surface Mount Module -40 to 85 | Texas Instruments | PTH08T250WAS vs PTH08T250WAZT |
PTH08T250WAST | 50A, 4.5V to 14V Input, Non-Isolated, Wide Output, Adjustable Power Module with TurboTrans 22-Surface Mount Module -40 to 85 | Texas Instruments | PTH08T250WAS vs PTH08T250WAST |