Part Details for PTH12010YAH by Texas Instruments
Overview of PTH12010YAH by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTH12010YAH | Texas Instruments | 15 A 12-V Input Bus Termination Power Module for DDR/QDR Memory 10-Through-Hole Module -40 to 85 |
Price & Stock for PTH12010YAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTH12010YAH-ND
|
DigiKey | DC DC CONVERTER 0.55-1.8V Min Qty: 11 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
396 In Stock |
|
$28.3400 | Buy Now |
DISTI #
296-20457-ND
|
DigiKey | DC DC CONVERTER 0.55-1.8V Min Qty: 11 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$29.7288 | Buy Now |
DISTI #
595-PTH12010YAH
|
Mouser Electronics | Non-Isolated DC/DC Converters 15A 12V-In Bus Term Pwr Mdl for DDR/QDR RoHS: Compliant | 0 |
|
$28.0700 / $29.0100 | Order Now |
|
Rochester Electronics | PTH12010Y 15 A 12-V Input Bus Termination Power Module for DDR/QDR Memory RoHS: Not Compliant Status: Active Min Qty: 1 | 396 |
|
$24.3200 / $28.6200 | Buy Now |
Part Details for PTH12010YAH
PTH12010YAH CAD Models
PTH12010YAH Part Data Attributes
|
PTH12010YAH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH12010YAH
Texas Instruments
15 A 12-V Input Bus Termination Power Module for DDR/QDR Memory 10-Through-Hole Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Number of Terminals | 10 | |
Output Current1-Max | 15 A | |
Package Equivalence Code | MODULE,10LEAD,1.8 | |
Regulator Type | DDR TERMINATION REGULATOR |
Alternate Parts for PTH12010YAH
This table gives cross-reference parts and alternative options found for PTH12010YAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12010YAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMG8218VPF | DC-DC Regulated Power Supply Module, 1 Output, | Flex Ltd | PTH12010YAH vs PMG8218VPF |
PTH12010YAH | DC-DC Regulated Power Supply Module, 1 Output, 21.6W, Hybrid | Artesyn Embedded Technologies | PTH12010YAH vs PTH12010YAH |
PTH12010YAH | DC-DC Regulated Power Supply Module, 1 Output, 21.6W, Hybrid | Vertiv Inc | PTH12010YAH vs PTH12010YAH |