Part Details for PTH12050LAZT by Vertiv Inc
Overview of PTH12050LAZT by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTH12050LAZT | Texas Instruments | 0.8 to 1.8 V 6-A, 12-V Input Wide-Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85 |
Part Details for PTH12050LAZT
PTH12050LAZT CAD Models
PTH12050LAZT Part Data Attributes
|
PTH12050LAZT
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
PTH12050LAZT
Vertiv Inc
DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, ROHS COMPLIANT PACKAGE-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VERTIV CO | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P6 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 10.8 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTH12050LAZT
This table gives cross-reference parts and alternative options found for PTH12050LAZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12050LAZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH12050LAZ | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, ROHS COMPLIANT PACKAGE-6 | Vertiv Inc | PTH12050LAZT vs PTH12050LAZ |
PTH12050LAS | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, ROHS COMPLIANT PACKAGE-6 | Vertiv Inc | PTH12050LAZT vs PTH12050LAS |
PTH12050LAS | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-6 | Artesyn Embedded Technologies | PTH12050LAZT vs PTH12050LAS |
PTH12050LAST | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, ROHS COMPLIANT PACKAGE-6 | Vertiv Inc | PTH12050LAZT vs PTH12050LAST |
PTH12050LAST | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-6 | Artesyn Embedded Technologies | PTH12050LAZT vs PTH12050LAST |
PTH12050LAS | 0.8 to 1.8 V 6-A, 12-V Input Wide-Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85 | Texas Instruments | PTH12050LAZT vs PTH12050LAS |
PTH12050LAZT | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-6 | Artesyn Embedded Technologies | PTH12050LAZT vs PTH12050LAZT |
PTH12050LAZ | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-6 | Artesyn Embedded Technologies | PTH12050LAZT vs PTH12050LAZ |