Part Details for PTHF100-180SM by API Delevan
Overview of PTHF100-180SM by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PTHF100-180SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
807-PTHF100-180SM
|
Mouser Electronics | Common Mode Chokes / Filters 100uH 10% .3ohm Toroidal Choke SMT RoHS: Not Compliant | 0 |
|
$8.7900 / $8.8300 | Order Now |
Part Details for PTHF100-180SM
PTHF100-180SM CAD Models
PTHF100-180SM Part Data Attributes
|
PTHF100-180SM
API Delevan
Buy Now
Datasheet
|
Compare Parts:
PTHF100-180SM
API Delevan
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 3434, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 3434 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3434 | |
Construction | Toroidal | |
Core Material | Ferrite | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 7.62 mm | |
Package Length | 8.636 mm | |
Package Style | SMT | |
Package Width | 8.64 mm | |
Rated Current-Max | 0.92 A | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for PTHF100-180SM
This table gives cross-reference parts and alternative options found for PTHF100-180SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTHF100-180SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTKM100R-180SM | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrous Alloy-Core, SMD, 3434, CHIP, ROHS COMPLIANT | API Delevan | PTHF100-180SM vs PTKM100R-180SM |