Part Details for PTHF1000-894VM by API Delevan
Overview of PTHF1000-894VM by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PTHF1000-894VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTHF1000-894VM-ND
|
DigiKey | FIXED IND 1MH 2.4A 235 MOHM TH Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.1049 | Buy Now |
DISTI #
807-PTHF1000-894VM
|
Mouser Electronics | Common Mode Chokes / Filters 1000uH 10% .235ohm VertMnt Toroid Choke RoHS: Not Compliant | 0 |
|
$24.6600 | Order Now |
Part Details for PTHF1000-894VM
PTHF1000-894VM CAD Models
PTHF1000-894VM Part Data Attributes
|
PTHF1000-894VM
API Delevan
Buy Now
Datasheet
|
Compare Parts:
PTHF1000-894VM
API Delevan
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroidal | |
DC Resistance | 0.235 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.711 mm | |
Lead Length | 6.35 mm | |
Lead Spacing | 15.24 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 37.46 mm | |
Package Length | 36.83 mm | |
Package Style | Radial | |
Package Width | 20.95 mm | |
Rated Current-Max | 2.4 A | |
Self Resonance Frequency | 0.4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |