There are no models available for this part yet.
Overview of PTHF150-50VM by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PTHF150-50VM by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PTHF150-50VM-ND
|
DigiKey | FIXED IND 150UH 2.33A 100MOHM TH Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.1049 | Buy Now | |
DISTI #
807-PTHF150-50VM
|
Mouser Electronics | Common Mode Chokes / Filters 150uH 10% .1ohm VertMnt Toroid Choke RoHS: Not Compliant | 0 |
|
$24.6600 | Order Now |
CAD Models for PTHF150-50VM by API Delevan
Part Data Attributes for PTHF150-50VM by API Delevan
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Toroidal
|
DC Resistance
|
0.1 Ω
|
Inductance-Nom (L)
|
150 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.508 mm
|
Lead Length
|
6.35 mm
|
Lead Spacing
|
6.35 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Package Height
|
19.68 mm
|
Package Length
|
19.05 mm
|
Package Style
|
Radial
|
Package Width
|
10.16 mm
|
Rated Current-Max
|
2.33 A
|
Self Resonance Frequency
|
1.5 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
10%
|
Alternate Parts for PTHF150-50VM
This table gives cross-reference parts and alternative options found for PTHF150-50VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTHF150-50VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTHF150R-50VM | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, 7540, ROHS COMPLIANT | API Delevan | PTHF150-50VM vs PTHF150R-50VM |
PTKM150R-50VM | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrous Alloy-Core, 7540, ROHS COMPLIANT | API Delevan | PTHF150-50VM vs PTKM150R-50VM |