Part Details for PTHF200R-30SM by API Delevan
Overview of PTHF200R-30SM by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTHF200R-30SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTHF200R-30SM-ND
|
DigiKey | FIXED IND 200UH 1.04A 300MOHM SM Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3027 | Buy Now |
DISTI #
807-PTHF200R-30SM
|
Mouser Electronics | Common Mode Chokes / Filters RoHS, Surface Mount, Toroidal Power Choke, 200 uH , +/- 10% RoHS: Compliant | 0 |
|
$12.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$13.2100 | Buy Now |
Part Details for PTHF200R-30SM
PTHF200R-30SM CAD Models
PTHF200R-30SM Part Data Attributes:
|
PTHF200R-30SM
API Delevan
Buy Now
Datasheet
|
Compare Parts:
PTHF200R-30SM
API Delevan
General Purpose Inductor, 200uH, 10%, 1 Element, Ferrite-Core, SMD, 4444, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 4444 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4444 | |
Construction | Rectangular | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 200 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 10.16 mm | |
Package Length | 11.18 mm | |
Package Style | SMT | |
Package Width | 11.18 mm | |
Rated Current-Max | 1.04 A | |
Self Resonance Frequency | 3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag3.8Cu0.7) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for PTHF200R-30SM
This table gives cross-reference parts and alternative options found for PTHF200R-30SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTHF200R-30SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTKM200R-30SM | General Purpose Inductor, 200uH, 10%, 1 Element, Ferrous Alloy-Core, SMD, 4444, CHIP, ROHS COMPLIANT | API Delevan | PTHF200R-30SM vs PTKM200R-30SM |