Part Details for PTHF330-50VM by API Delevan
Overview of PTHF330-50VM by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PTHF330-50VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTHF330-50VM-ND
|
DigiKey | FIXED IND 330UH 1.69A 190MOHM TH Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.1049 | Buy Now |
DISTI #
807-PTHF330-50VM
|
Mouser Electronics | Common Mode Chokes / Filters 330uH 10% .19ohm VertMnt Toroid Choke RoHS: Not Compliant | 0 |
|
$24.6600 | Order Now |
Part Details for PTHF330-50VM
PTHF330-50VM CAD Models
PTHF330-50VM Part Data Attributes
|
PTHF330-50VM
API Delevan
Buy Now
Datasheet
|
Compare Parts:
PTHF330-50VM
API Delevan
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, 7540, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroidal | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.457 mm | |
Lead Length | 6.35 mm | |
Lead Spacing | 6.35 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 19.68 mm | |
Package Length | 19.05 mm | |
Package Style | Radial | |
Package Width | 10.16 mm | |
Rated Current-Max | 1.69 A | |
Self Resonance Frequency | 0.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |