Part Details for PTHF50-121H by API Delevan
Overview of PTHF50-121H by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTHF50-121H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTHF50-121H-ND
|
DigiKey | FIXED IND 50UH 4.77A 30 MOHM TH Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5738 | Buy Now |
DISTI #
807-PTHF50-121H
|
Mouser Electronics | Common Mode Chokes / Filters 50uH 10% .03ohm Hzn Mnt Toroid Choke RoHS: Not Compliant | 0 |
|
$18.2500 | Order Now |
Part Details for PTHF50-121H
PTHF50-121H CAD Models
PTHF50-121H Part Data Attributes:
|
PTHF50-121H
API Delevan
Buy Now
Datasheet
|
Compare Parts:
PTHF50-121H
API Delevan
General Purpose Inductor, 50uH, 10%, 1 Element, Ferrous Alloy-Core, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroidal | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 50 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.91 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 19.81 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Diameter | 20.83 mm | |
Package Length | 10.16 mm | |
Package Style | Radial | |
Rated Current-Max | 4.77 A | |
Self Resonance Frequency | 4 MHz | |
Shape/Size Description | CIRCULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |