Part Details for PTHF75-40SM by API Delevan
Overview of PTHF75-40SM by API Delevan
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PTHF75-40SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN3352-ND
|
DigiKey | FIXED IND 75UH 1.69A 140MOHM SMD Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5606 | Buy Now |
DISTI #
807-PTHF75-40SM
|
Mouser Electronics | Common Mode Chokes / Filters 75uH 10% .14ohm Toroidal Choke SMT RoHS: Not Compliant | 0 |
|
$13.3200 | Order Now |
Part Details for PTHF75-40SM
PTHF75-40SM CAD Models
PTHF75-40SM Part Data Attributes
|
PTHF75-40SM
API Delevan
Buy Now
Datasheet
|
Compare Parts:
PTHF75-40SM
API Delevan
General Purpose Inductor, 75uH, 10%, 1 Element, Ferrite-Core, SMD, 5756, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 5756 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5756 | |
Construction | Rectangular | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 75 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 10.16 mm | |
Package Length | 14.48 mm | |
Package Style | SMT | |
Package Width | 14.22 mm | |
Rated Current-Max | 1.69 A | |
Self Resonance Frequency | 9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for PTHF75-40SM
This table gives cross-reference parts and alternative options found for PTHF75-40SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTHF75-40SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTKM75R-40SM | General Purpose Inductor, 75uH, 10%, 1 Element, Ferrous Alloy-Core, SMD, 5756, CHIP, ROHS COMPLIANT | API Delevan | PTHF75-40SM vs PTKM75R-40SM |