Part Details for PTI2-1G001 by Halo Electronics Inc
Overview of PTI2-1G001 by Halo Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTI2-1G001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTI2-1G001
|
Avnet Americas | Isolator 1Gbps 5kV Single 8 Position RJ45 - Bulk (Alt: PTI2-1G001) Min Qty: 35 Package Multiple: 35 Container: Bulk | 0 |
|
RFQ | |
DISTI #
493-PTI2-1G001
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 5kV 1G Gigabit Isolator RoHS: Compliant | 13 |
|
$156.6100 / $219.2500 | Buy Now |
Part Details for PTI2-1G001
PTI2-1G001 CAD Models
PTI2-1G001 Part Data Attributes
|
PTI2-1G001
Halo Electronics Inc
Buy Now
|
Compare Parts:
PTI2-1G001
Halo Electronics Inc
|
Samacsys Manufacturer | Halo Electronics |