Part Details for PTIO 1 5/S/5 by Phoenix Contact
Overview of PTIO 1 5/S/5 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for PTIO 1 5/S/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Sensor/actuator terminal block - nom. voltage: 250 V - nominal current: 13.5 A - connection method: Push-in connection - number of connections: 5 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 44.6 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 41 Factory Stock |
|
$4.5800 / $6.6900 | Buy Now |
|
Master Electronics | Sensor/actuator terminal block - nom. voltage: 250 V - nominal current: 13.5 A - connection method: Push-in connection - number of connections: 5 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 44.6 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 41 Factory Stock |
|
$4.5800 / $6.6900 | Buy Now |