Part Details for PTK-18421-C by BUD Industries Inc
Overview of PTK-18421-C by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131318-1842100LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 30u\\ Gold plating, Black Color, 18 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10131319-18421G0LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 30u\\ Gold on Contact area (100u\\ Matte Tin on Tails) plating, Black Color, 18 Positions, GW Compatible Nylon66, Tray Packing. | |
10131319-184210TLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 30u\\ Gold on Contact area (100u\\ Matte Tin on Tails) plating, Black Color, 18 Positions, Non GW Compatible Nylon66, Tape and Reel with cap. |
Price & Stock for PTK-18421-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7923
|
Newark | Enclosure, Multipurpose, Pc, Grey/Clear, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, Glass Fibre Reinforced, External Height - Metric:85.1Mm, External Width - Metric:80Mm, External Depth - Metric:110Mm Rohs Compliant: Yes |Bud Industries PTK-18421-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 175 |
|
$9.8800 / $14.0300 | Buy Now |
DISTI #
377-2756-ND
|
DigiKey | BOX PC GRAY 4.33"L X 3.15"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$9.5000 / $13.5000 | Buy Now |
DISTI #
563-PTK-18421-C
|
Mouser Electronics | Electrical Enclosures PC+10% Fiberglass Box with Knockouts and Clear Cover (4.3 X 3.2 X 3.4 In) RoHS: Compliant | 0 |
|
$9.5000 / $13.4900 | Order Now |
DISTI #
71151173
|
RS | Plastic Enclosure, 10% Fiberglass w/Knockout, 80 x 110 x 85, Clear, PTK Series | Bud Industries PTK-18421-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.3800 / $14.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.1400 | Buy Now |
|
Onlinecomponents.com | Clear/Grey Polycarbonate Box - External 4.33 x 3.15 x 3.35 Inches - Internal 3.91 x 2.73 x 3.11 Inches RoHS: Compliant | 175 Factory Stock |
|
$10.1100 / $13.3800 | Buy Now |
DISTI #
000000000005714239
|
Sager | Electrical Enclosures PC+10% Fiberglass Box with Knockouts and Clear Cover (4.3 X 3.2 X 3.4 In) Min Qty: 7 | 175 |
|
$9.5500 / $15.2000 | Buy Now |
|
Master Electronics | Clear/Grey Polycarbonate Box - External 4.33 x 3.15 x 3.35 Inches - Internal 3.91 x 2.73 x 3.11 Inches RoHS: Compliant | 175 Factory Stock |
|
$10.1100 / $13.3800 | Buy Now |
DISTI #
10014217
|
TestEquity LLC | Bud Industries PTK-18421-C Box, PC/Fiberglass, Knockouts, Clear Cover, 4.3x3.2x3.4 in, PTK Series | 175 |
|
$11.6900 | Buy Now |