Part Details for PTK-18423-C by BUD Industries Inc
Overview of PTK-18423-C by BUD Industries Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68418-423HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 23 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 10.16 mm (0.4 in.) Tail | |
91618-423LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Double row, Top Entry, 46 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for PTK-18423-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7927
|
Newark | Enclosure, Multipurpose, Pc, Grey/Clear, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, Glass Fibre Reinforced, External Height - Metric:85.1Mm, External Width - Metric:80Mm, External Depth - Metric:130Mm Rohs Compliant: Yes |Bud Industries PTK-18423-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 951 |
|
$10.4600 / $14.7600 | Buy Now |
DISTI #
377-2760-ND
|
DigiKey | BOX PC GRAY 5.12"L X 3.15"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
189 In Stock |
|
$10.0624 / $14.2000 | Buy Now |
DISTI #
563-PTK-18423-C
|
Mouser Electronics | Electrical Enclosures PC+10% Fiberglass Box with Knockouts and Clear Cover (5.1 X 3.2 X 3.4 In) RoHS: Compliant | 0 |
|
$10.0600 / $14.1800 | Order Now |
DISTI #
71151177
|
RS | Plastic Enclosure, 10% Fiberglass w/Knockout, 80 x 130 x 85, Clear, PTK Series | Bud Industries PTK-18423-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1800 / $14.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.7400 | Buy Now |
|
Onlinecomponents.com | Clear/Grey Polycarbonate Box - External 5.12 x 3.15 x 3.35 Inches - Internal 4.72 x 2.75 x 3.11 Inches RoHS: Compliant | 951 Factory Stock |
|
$10.7000 / $14.1700 | Buy Now |
DISTI #
000000000005714243
|
Sager | Electrical Enclosures PC+10% Fiberglass Box with Knockouts and Clear Cover (5.1 X 3.2 X 3.4 In) Min Qty: 7 | 1018 |
|
$10.1000 / $16.1000 | Buy Now |
DISTI #
C1S129800070470
|
Chip1Stop | Unclassified | 15 |
|
$2.9600 | Buy Now |
|
Master Electronics | Clear/Grey Polycarbonate Box - External 5.12 x 3.15 x 3.35 Inches - Internal 4.72 x 2.75 x 3.11 Inches RoHS: Compliant | 951 Factory Stock |
|
$10.7000 / $14.1700 | Buy Now |
DISTI #
10014221
|
TestEquity LLC | Bud Industries PTK-18423-C Box, PC/Fiberglass, Knockouts, Clear Cover, 5.1x3.2x3.4 in, PTK Series | 951 |
|
$12.3800 | Buy Now |