Part Details for PTK-18424 by BUD Industries Inc
Overview of PTK-18424 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT1-84-2.4L | Coilcraft Inc | General Purpose Inductor, 84uH, 1 Element, ROHS COMPLIANT | |
91618-424LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Double row, Top Entry, 48 Positions, 2.54mm (0.100in) Pitch | |
91618-424ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Double row, Top Entry, 48 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for PTK-18424
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7928
|
Newark | Enclosure, Multipurpose, Pc, Grey, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, Glass Fibre Reinforced, External Height - Metric:70.1Mm, External Width - Metric:80Mm, External Depth - Metric:180Mm, Ip Rating:Ip67 Rohs Compliant: Yes |Bud Industries PTK-18424 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1135 |
|
$10.5900 / $14.8000 | Buy Now |
DISTI #
377-2761-ND
|
DigiKey | BOX PC GRAY 7.09"L X 3.15"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1876 / $14.4000 | Buy Now |
DISTI #
563-PTK-18424
|
Mouser Electronics | Electrical Enclosures PC+10% Fiberglass Box with Knockouts (7.1 X 3.2 X 2.8 In) RoHS: Compliant | 0 |
|
$10.1800 / $13.6600 | Order Now |
DISTI #
71151178
|
RS | Enclosure, IP66, PC+10%Fiberglass w/Molded Knockout, 80 x 180 x 70, PTK Series | Bud Industries PTK-18424 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1400 / $15.6800 | RFQ |
|
Future Electronics | PTK Series 7.090 L x 3.150 W 2.760 H Polycarbonate Gray Boxes RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$11.0700 / $11.6300 | Buy Now |
|
Onlinecomponents.com | Gray Polycarbonate Box - External 7.09 x 3.15 x 2.76 Inches - Internal 6.7 x 2.75 x 2.52 Inches RoHS: Compliant | 1115 Factory Stock |
|
$9.9200 / $12.9900 | Buy Now |
DISTI #
000000000005714244
|
Sager | Electrical Enclosures PC+10% Fiberglass Box with Knockouts (7.1 X 3.2 X 2.8 In) Min Qty: 1 | 1135 |
|
$10.1900 / $13.1500 | Buy Now |
|
Master Electronics | Gray Polycarbonate Box - External 7.09 x 3.15 x 2.76 Inches - Internal 6.7 x 2.75 x 2.52 Inches RoHS: Compliant | 1115 Factory Stock |
|
$9.9200 / $12.9900 | Buy Now |
DISTI #
10014222
|
TestEquity LLC | Bud Industries PTK-18424 Box, PC/Fiberglass, Knockouts, 7.1x3.2x2.8 in, PTK Series | 1135 |
|
$12.5400 | Buy Now |