Part Details for PTK-18427 by BUD Industries Inc
Overview of PTK-18427 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTK-18427
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7934
|
Newark | Enclosure, Multipurpose, Pc, Grey, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, Glass Fibre Reinforced, External Height - Metric:85.1Mm, External Width - Metric:80Mm, External Depth - Metric:250Mm, Ip Rating:Ip67 Rohs Compliant: Yes |Bud Industries PTK-18427 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$14.6800 / $20.4500 | Buy Now |
DISTI #
377-2767-ND
|
DigiKey | BOX PC GRAY 9.84"L X 3.15"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$14.1248 / $20.0000 | Buy Now |
DISTI #
563-PTK-18427
|
Mouser Electronics | Electrical Enclosures PC+10% Fiberglass Box with Knockouts (9.8 X 3.2 X 3.4 In) RoHS: Compliant | 0 |
|
$14.1200 / $19.8100 | Order Now |
DISTI #
71151184
|
RS | Enclosure, IP66, PC+10%Fiberglass w/Molded Knockout, 80 x 250 x 86, PTK Series | Bud Industries PTK-18427 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.7300 / $19.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.0700 | Buy Now |
|
Onlinecomponents.com | Gray Polycarbonate Box RoHS: Compliant | 46 Factory Stock |
|
$15.0300 / $19.8900 | Buy Now |
DISTI #
000000000005714250
|
Sager | Electrical Enclosures PC+10% Fiberglass Box with Knockouts (9.8 X 3.2 X 3.4 In) Min Qty: 5 | 46 |
|
$14.1500 / $22.6000 | Buy Now |
|
Master Electronics | Gray Polycarbonate Box RoHS: Compliant | 46 Factory Stock |
|
$15.0300 / $19.8900 | Buy Now |
DISTI #
10014228
|
TestEquity LLC | Bud Industries PTK-18427 Box, PC/Fiberglass, Knockouts, 9.8x3.2x3.4 in, PTK Series | 46 |
|
$17.3800 | Buy Now |