Part Details for PTK-18428 by BUD Industries Inc
Overview of PTK-18428 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68418-428HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 28 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 10.16 mm (0.4 in.) Tail |
Price & Stock for PTK-18428
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7936
|
Newark | Enclosure, Multipurpose, Pc, Grey, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, Glass Fibre Reinforced, External Height - Metric:73.9Mm, External Width - Metric:127Mm, External Depth - Metric:175Mm, Ip Rating:Ip67 Rohs Compliant: Yes |Bud Industries PTK-18428 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 275 |
|
$15.3400 / $21.5300 | Buy Now |
DISTI #
377-2769-ND
|
DigiKey | BOX PC GRAY 6.89"L X 5"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3 In Stock |
|
$14.7500 / $20.9000 | Buy Now |
DISTI #
563-PTK-18428
|
Mouser Electronics | Electrical Enclosures PC+10% Fiberglass Box with Knockouts (6.9 X 4.9 X 3 In) RoHS: Compliant | 0 |
|
$14.7500 / $20.8700 | Order Now |
DISTI #
71151186
|
RS | Fiberglass Enclosure, IP66, w/Molded Knockout, 125 x 175 x 76, PTK Series | Bud Industries PTK-18428 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1200 / $22.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.7400 | Buy Now |
|
Onlinecomponents.com | PTK Fiberglass Box - Knockouts - Polycarbonate Plastic - High Impact Resistance - IP67 - Gray - External 6.89 x 4.92 x 2.95 Inches - Internal 6.51 x 4.62 x 2.67 Inches RoHS: Compliant | 275 Factory Stock |
|
$15.6900 / $20.7700 | Buy Now |
DISTI #
000000000005714252
|
Sager | Electrical Enclosures PC+10% Fiberglass Box with Knockouts (6.9 X 4.9 X 3 In) Min Qty: 5 | 276 |
|
$14.8000 / $23.6000 | Buy Now |
|
Master Electronics | PTK Fiberglass Box - Knockouts - Polycarbonate Plastic - High Impact Resistance - IP67 - Gray - External 6.89 x 4.92 x 2.95 Inches - Internal 6.51 x 4.62 x 2.67 Inches RoHS: Compliant | 275 Factory Stock |
|
$15.6900 / $20.7700 | Buy Now |
DISTI #
10014230
|
TestEquity LLC | Bud Industries PTK-18428 Box, PC/Fiberglass, Knockouts, 6.9x4.9x3 in, PTK Series | 275 |
|
$18.1500 | Buy Now |