There are no models available for this part yet.
Overview of PTK-18429-C by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68418-429HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 29 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 10.16 mm (0.4 in.) Tail |
Price & Stock for PTK-18429-C by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56AC7939
|
Newark | Enclosure, Multipurpose, Pc, Grey/Clear, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, Glass Fibre Reinforced, External Height - Metric:99.1Mm, External Width - Metric:127Mm, External Depth - Metric:175Mm Rohs Compliant: Yes |Bud Industries PTK-18429-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$17.3500 / $24.4200 | Buy Now | |
DISTI #
377-2772-ND
|
DigiKey | BOX PC GRAY 6.89"L X 5"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$16.6876 / $23.6000 | Buy Now | |
DISTI #
563-PTK-18429-C
|
Mouser Electronics | Electrical Enclosures PC+10% Fiberglass Box with Knockouts and Clear Cover (6.9 X 4.9 X 3.9 In) RoHS: Compliant | 0 |
|
$16.6800 / $23.6000 | Order Now | |
DISTI #
71151189
|
RS | Fiberglass Enclosure w/Molded Knockout, 125 x 175 x 100, Clear, IP66, PTK Series | Bud Industries PTK-18429-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2400 / $25.6900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.8000 | Buy Now | ||
Onlinecomponents.com | PTK Fiberglass Box - Knockouts - Clear Cover - Polycarbonate Plastic - High Impact Resistance - IP67 - Gray - External 6.89 x 4.92 x 3.94 Inches - Internal 6.51 x 4.62 x 3.65 Inches RoHS: Compliant | 87 Factory Stock |
|
$17.7500 / $23.5000 | Buy Now | ||
DISTI #
000000000005714255
|
Sager | Electrical Enclosures PC+10% Fiberglass Box with Knockouts and Clear Cover (6.9 X 4.9 X 3.9 In) Min Qty: 5 | 87 |
|
$16.7500 / $26.7000 | Buy Now | |
Master Electronics | PTK Fiberglass Box - Knockouts - Clear Cover - Polycarbonate Plastic - High Impact Resistance - IP67 - Gray - External 6.89 x 4.92 x 3.94 Inches - Internal 6.51 x 4.62 x 3.65 Inches RoHS: Compliant | 87 Factory Stock |
|
$17.7500 / $23.5000 | Buy Now | ||
DISTI #
10014233
|
TestEquity LLC | Bud Industries PTK-18429-C Box, PC/Fiberglass, Knockouts, Clear Cover, 6.9x4.9x3.9 in, PTK Series | 87 |
|
$20.5400 | Buy Now |