Part Details for PTK-18429 by BUD Industries Inc
Overview of PTK-18429 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68418-429HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 29 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 10.16 mm (0.4 in.) Tail |
Price & Stock for PTK-18429
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7938
|
Newark | Enclosure, Multipurpose, Pc, Grey, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, Glass Fibre Reinforced, External Height - Metric:99.1Mm, External Width - Metric:127Mm, External Depth - Metric:175Mm, Ip Rating:Ip67 Rohs Compliant: Yes |Bud Industries PTK-18429 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$17.3500 / $24.5300 | Buy Now |
DISTI #
377-2771-ND
|
DigiKey | BOX PC GRAY 6.89"L X 5"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5 In Stock |
|
$16.6876 / $23.6000 | Buy Now |
DISTI #
563-PTK-18429
|
Mouser Electronics | Electrical Enclosures PC+10% Fiberglass Box with Knockouts (6.9 X 4.9 X 3.9 In) RoHS: Compliant | 1 |
|
$16.6800 / $23.6000 | Buy Now |
DISTI #
71151188
|
RS | Plastic Enclosure, 10% Fiberglass w/Molded Knockout, 125 x 175 x 101, PTK Series | Bud Industries PTK-18429 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.9200 / $23.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.8000 | Buy Now |
|
Onlinecomponents.com | PTK Fiberglass Box - Knockouts - Polycarbonate Plastic - High Impact Resistance - IP67 - Gray - External 6.89 x 4.92 x 3.94 Inches - Internal 6.51 x 4.62 x 3.65 Inches RoHS: Compliant | 202 Factory Stock |
|
$17.7500 / $23.5000 | Buy Now |
DISTI #
000000000005714254
|
Sager | Electrical Enclosures PC+10% Fiberglass Box with Knockouts (6.9 X 4.9 X 3.9 In) Min Qty: 5 | 254 |
|
$16.7500 / $26.7000 | Buy Now |
|
Master Electronics | PTK Fiberglass Box - Knockouts - Polycarbonate Plastic - High Impact Resistance - IP67 - Gray - External 6.89 x 4.92 x 3.94 Inches - Internal 6.51 x 4.62 x 3.65 Inches RoHS: Compliant | 202 Factory Stock |
|
$17.7500 / $23.5000 | Buy Now |
DISTI #
10014232
|
TestEquity LLC | Bud Industries PTK-18429 Box, PC/Fiberglass, Knockouts, 6.9x4.9x3.9 in, PTK Series | 202 |
|
$20.5400 | Buy Now |