Part Details for PTKM75-40SM by API Delevan
Overview of PTKM75-40SM by API Delevan
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PTKM75-40SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN3382-ND
|
DigiKey | FIXED IND 75UH 1.69A 140MOHM SMD Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3758 | Buy Now |
DISTI #
807-PTKM75-40SM
|
Mouser Electronics | Power Inductors - SMD 75uH 10% .14ohm Toroidal Choke SMT RoHS: Not Compliant | 0 |
|
$12.0200 | Order Now |
Part Details for PTKM75-40SM
PTKM75-40SM CAD Models
PTKM75-40SM Part Data Attributes
|
PTKM75-40SM
API Delevan
Buy Now
Datasheet
|
Compare Parts:
PTKM75-40SM
API Delevan
General Purpose Inductor, 75uH, 10%, 1 Element, Ferrous Alloy-Core, SMD, 5756, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 5756 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5756 | |
Construction | Rectangular | |
Core Material | FERROUS ALLOY | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 75 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 10.16 mm | |
Package Length | 14.48 mm | |
Package Style | SMT | |
Package Width | 14.22 mm | |
Rated Current-Max | 1.69 A | |
Self Resonance Frequency | 9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for PTKM75-40SM
This table gives cross-reference parts and alternative options found for PTKM75-40SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTKM75-40SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTKM75R-40SM | General Purpose Inductor, 75uH, 10%, 1 Element, Ferrous Alloy-Core, SMD, 5756, CHIP, ROHS COMPLIANT | API Delevan | PTKM75-40SM vs PTKM75R-40SM |