Part Details for PTL-16-489 by Brady Worldwide Inc
Overview of PTL-16-489 by Brady Worldwide Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTL-16-489
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H2546
|
Newark | Thermal Transfer Printer Labels, 1.000 In X 0.375 In (25.40 Mm X 9.53 Mm) |Brady PTL-16-489 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Aggressive Adhesive Labels / BMP61 M611 TLS 2200 ToughBond Polyester Labels |
1 In Stock |
|
$72.5100 / $75.5000 | Buy Now |
|
Master Electronics | Aggressive Adhesive Labels / BMP61 M611 TLS 2200 ToughBond Polyester Labels |
1 In Stock |
|
$72.5100 / $75.5000 | Buy Now |