There are no models available for this part yet.
Overview of PTMA401120A3AD by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
CAD Models for PTMA401120A3AD by Texas Instruments
Part Data Attributes for PTMA401120A3AD by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
ROHS COMPLIANT, DIP-6
|
Pin Count
|
6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
36 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-XDMA-T6
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
13.2 V
|
Output Voltage-Min
|
10.8 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
10 W
|
Trim/Adjustable Output
|
YES
|
Alternate Parts for PTMA401120A3AD
This table gives cross-reference parts and alternative options found for PTMA401120A3AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTMA401120A3AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTMA402050P2AD | 1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-6 | Texas Instruments | PTMA401120A3AD vs PTMA402050P2AD |
PTMA403033A3AD | 1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-6 | Texas Instruments | PTMA401120A3AD vs PTMA403033A3AD |
PTMA403033N2AD | 1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-6 | Texas Instruments | PTMA401120A3AD vs PTMA403033N2AD |
PTMA402050A3AD | 1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-6 | Texas Instruments | PTMA401120A3AD vs PTMA402050A3AD |
PTMA401120P2AD | 1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-6 | Texas Instruments | PTMA401120A3AD vs PTMA401120P2AD |
PTMA401120N2AD | 1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-6 | Texas Instruments | PTMA401120A3AD vs PTMA401120N2AD |
Related Parts for PTMA401120A3AD
-
PTH12050WASPower Supply Modules
-
PTR060V0110-TR1Non-linear Resistors
-
PTK25-D48-S5-TOther Analog ICs
-
PT5502CSwitching Regulator or Controllers
-
PSMN3R4-30PLPower Field-Effect Transistors
-
MURS360Rectifier Diodes
-
20021521-00010E1LFHeaders and Edge Type Connectors
-
PT7M7825STAEXPower Management Circuits
-
D1213A-04SO-7Transient Suppressors