Part Details for PTMA402050N2AZT by Texas Instruments
Overview of PTMA402050N2AZT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTMA402050N2AZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTMA402050N2AZT-ND
|
DigiKey | DC DC CONVERTER 5V 10W Min Qty: 250 Lead time: 46 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$24.7298 | Buy Now |
Part Details for PTMA402050N2AZT
PTMA402050N2AZT CAD Models
PTMA402050N2AZT Part Data Attributes
|
PTMA402050N2AZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTMA402050N2AZT
Texas Instruments
10W, 36V to 75V Input, 1500V Isolation, DC-DC Converter 6-Surface Mount Module -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-X6 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTMA402050N2AZT
This table gives cross-reference parts and alternative options found for PTMA402050N2AZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTMA402050N2AZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTMA402050N2AS | 1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE, DIP-6 | Texas Instruments | PTMA402050N2AZT vs PTMA402050N2AS |
PTMA402050N2AST | 1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE, DIP-6 | Texas Instruments | PTMA402050N2AZT vs PTMA402050N2AST |