-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-W, 3.3/5-V Input, Wide Adjust Output Boost Converter 4-Through-Hole Module -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-20499-ND
|
DigiKey | DC DC CONVERTER 5-15V Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.7763 / $18.0500 | Buy Now |
DISTI #
595-PTN04050CAH
|
Mouser Electronics | Non-Isolated DC/DC Converters 12W 3.3/5V In Wide Adj Out Boost Cnvtr RoHS: Compliant | 0 |
|
$14.5900 / $18.0500 | Order Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Rochester Electronics | PTN04050C 12-W, 3.3/5-V Input, Wide Adjust Output Boost Converter RoHS: Not Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$13.6400 / $16.0400 | Buy Now |
|
Ameya Holding Limited | PTN04050CAH 直流-直流电源模块, 4针 DIP 模块封装 | 562 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTN04050CAH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTN04050CAH
Texas Instruments
12-W, 3.3/5-V Input, Wide Adjust Output Boost Converter 4-Through-Hole Module -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUST RANGE 5V TO 15V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-P4 | |
JESD-609 Code | e3 | |
Length | 22.1 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.4 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 600 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Width | 12.57 mm |
This table gives cross-reference parts and alternative options found for PTN04050CAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN04050CAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN04050CAD | 12-W, 3.3/5-V Input, Wide Adjust Output Boost Converter 4-Through-Hole Module -40 to 85 | Texas Instruments | PTN04050CAH vs PTN04050CAD |