Part Details for PTN04050CAST by Texas Instruments
Overview of PTN04050CAST by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN04050CAST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 131 |
|
RFQ | ||
|
Rochester Electronics | Switching Regulator, 2.4A, 600kHz Switching Freq-Max, Hybrid ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 129 |
|
$12.2000 / $14.3600 | Buy Now |
Part Details for PTN04050CAST
PTN04050CAST CAD Models
PTN04050CAST Part Data Attributes:
|
PTN04050CAST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTN04050CAST
Texas Instruments
12-W, 3.3/5-V Input, Wide Adjust Output Boost Converter 4-Surface Mount Module -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | MODULE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUST RANGE 5V TO 15V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-B4 | |
JESD-609 Code | e0 | |
Length | 22.1 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.4 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.09 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 600 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Position | DUAL | |
Width | 12.57 mm |
Alternate Parts for PTN04050CAST
This table gives cross-reference parts and alternative options found for PTN04050CAST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN04050CAST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN04050CAZ | 12-W, 3.3/5-V Input, Wide Adjust Output Boost Converter 4-Surface Mount Module -40 to 85 | Texas Instruments | PTN04050CAST vs PTN04050CAZ |
PTN04050CAS | 12-W, 3.3/5-V Input, Wide Adjust Output Boost Converter 4-Surface Mount Module -40 to 85 | Texas Instruments | PTN04050CAST vs PTN04050CAS |