Part Details for PTN0805E2611BBT5 by Vishay Intertechnologies
Overview of PTN0805E2611BBT5 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0805E2611BBT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0805E2611BBT5
|
Avnet Americas | Res Thin Film 0805 2.61K Ohm 0.1% 1/5W ±25ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: PTN0805E2611BBT5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.2013 / $1.0530 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
DISTI #
PTN0805E2611BBT5
|
TTI | Thin Film Resistors - SMD 2.61K OHM .1% 25PPM 1/5W Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1500 In Stock |
|
$0.2740 / $0.2850 | Buy Now |
Part Details for PTN0805E2611BBT5
PTN0805E2611BBT5 CAD Models
PTN0805E2611BBT5 Part Data Attributes
|
PTN0805E2611BBT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0805E2611BBT5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 2610ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for PTN0805E2611BBT5
This table gives cross-reference parts and alternative options found for PTN0805E2611BBT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0805E2611BBT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0805E2611ASTF | Fixed Resistor, Thin Film, 0.2W, 2610ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Vishay Intertechnologies | PTN0805E2611BBT5 vs PTN0805E2611ASTF |
PTN0805E2611BBT1 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 2610 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | PTN0805E2611BBT5 vs PTN0805E2611BBT1 |
PTN0805E2611BST0 | Fixed Resistor, Thin Film, 0.2W, 2610ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PTN0805E2611BBT5 vs PTN0805E2611BST0 |
PTN0805E2611BBT3 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 2610 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | PTN0805E2611BBT5 vs PTN0805E2611BBT3 |
PTN0805E2611BBT0 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 2610 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | PTN0805E2611BBT5 vs PTN0805E2611BBT0 |
PTN0805E2611BBT0 | Fixed Resistor, Thin Film, 0.2W, 2610ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E2611BBT5 vs PTN0805E2611BBT0 |
PTN0805E2611BBW0 | Fixed Resistor, Thin Film, 0.2W, 2610ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E2611BBT5 vs PTN0805E2611BBW0 |
PTN0805E2611BST1 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 2610 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0805E2611BBT5 vs PTN0805E2611BST1 |
PTN0805E2611BBTF | Fixed Resistor, Thin Film, 0.2W, 2610ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E2611BBT5 vs PTN0805E2611BBTF |
PTN0805E2611BST1 | Fixed Resistor, Thin Film, 0.2W, 2610ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E2611BBT5 vs PTN0805E2611BST1 |