PTN0805E2611BBTS
Description: Fixed Resistor, Thin Film, 0.2W, 2610ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Overview of PTN0805E2611BBTS by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PTN0805E2611BBTS by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 43R0093
Newark Ptn0805 25Ppm 2.61K 0.1% B Ts Rohs Compliant: Yes |Vishay PTN0805E2611BBTS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $3.6700
  • 102 $3.5600
  • 202 $3.3500
  • 500 $3.1900
$3.1900 / $3.6700 Buy Now

CAD Models for PTN0805E2611BBTS by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PTN0805E2611BBTS by Vishay Intertechnologies

PTN0805E2611BBTS
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.8382 mm
Package Length
2.032 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.27 mm
Packing Method
TR
Rated Power Dissipation (P)
0.2 W
Rated Temperature
70 °C
Resistance
2610 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. PTN0805E2611BBTS
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.2W, 2610ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for PTN0805E2611BBTS

This table gives cross-reference parts and alternative options found for PTN0805E2611BBTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0805E2611BBTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PTN0805E2611ASTF Fixed Resistor, Thin Film, 0.2W, 2610ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, Vishay Intertechnologies PTN0805E2611BBTS vs PTN0805E2611ASTF
PTN0805E2611BBT1 RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 2610 ohm, SURFACE MOUNT, 0805, CHIP Vishay Thin Film PTN0805E2611BBTS vs PTN0805E2611BBT1
PTN0805E2611BST0 Fixed Resistor, Thin Film, 0.2W, 2610ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies PTN0805E2611BBTS vs PTN0805E2611BST0
PTN0805E2611BBT5 Fixed Resistor, Thin Film, 0.2W, 2610ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PTN0805E2611BBTS vs PTN0805E2611BBT5
PTN0805E2611BBT3 RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 2610 ohm, SURFACE MOUNT, 0805, CHIP Vishay Thin Film PTN0805E2611BBTS vs PTN0805E2611BBT3
PTN0805E2611BBT0 RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 2610 ohm, SURFACE MOUNT, 0805, CHIP Vishay Thin Film PTN0805E2611BBTS vs PTN0805E2611BBT0
PTN0805E2611BBT0 Fixed Resistor, Thin Film, 0.2W, 2610ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PTN0805E2611BBTS vs PTN0805E2611BBT0
PTN0805E2611BBW0 Fixed Resistor, Thin Film, 0.2W, 2610ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PTN0805E2611BBTS vs PTN0805E2611BBW0
PTN0805E2611BST1 RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 2610 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Vishay Thin Film PTN0805E2611BBTS vs PTN0805E2611BST1
PTN0805E2611BBTF Fixed Resistor, Thin Film, 0.2W, 2610ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PTN0805E2611BBTS vs PTN0805E2611BBTF

Related Parts for PTN0805E2611BBTS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTN0805E2611BBTS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTN0805E2611BBTS by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of PTN0805E2611BBTS would you like to use for your alert(s)?
  • Please alert me when PTN0805E2611BBTS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTN0805E2611BBTS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTN0805E2611BBTS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTN0805E2611BBTS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTN0805E2611BBTS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTN0805E2611BBTS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: