Part Details for PTN0805E9650BST1 by Vishay Intertechnologies
Overview of PTN0805E9650BST1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0805E9650BST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0805E9650BST1
|
Avnet Americas | Res Thin Film 0805 965 Ohm 0.1% 1/5W ±25ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: PTN0805E9650BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.2013 / $0.2228 | Buy Now |
DISTI #
71-PTN0805E9650BST1
|
Mouser Electronics | Thin Film Resistors - SMD PTN0805 25PPM 965 0.1% S T1 e1 RoHS: Compliant | 0 |
|
$0.2360 / $0.7600 | Order Now |
Part Details for PTN0805E9650BST1
PTN0805E9650BST1 CAD Models
PTN0805E9650BST1 Part Data Attributes
|
PTN0805E9650BST1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0805E9650BST1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 965ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 965 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for PTN0805E9650BST1
This table gives cross-reference parts and alternative options found for PTN0805E9650BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0805E9650BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0805E9650BST1 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 965 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0805E9650BST1 vs PTN0805E9650BST1 |
PTN0805E9650BBTS | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 965 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | PTN0805E9650BST1 vs PTN0805E9650BBTS |
PTN0805E9650BBT0 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 965 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | PTN0805E9650BST1 vs PTN0805E9650BBT0 |
PTN0805E9650BBT1 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 965 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | PTN0805E9650BST1 vs PTN0805E9650BBT1 |
PNM0805E9650BST5 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 965 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PTN0805E9650BST1 vs PNM0805E9650BST5 |
PNM0805E9650BST1 | Fixed Resistor, Thin Film, 0.2W, 965ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | Vishay Intertechnologies | PTN0805E9650BST1 vs PNM0805E9650BST1 |