There are no models available for this part yet.
Overview of PTN1005E1050BST1 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PTN1005E1050BST1 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PTN1005E1050BST1
|
Avnet Americas | Res Thin Film 1005 105Ohm 0.1% 1/4W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PTN1005E1050BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.6000 / $0.9447 | Buy Now |
CAD Models for PTN1005E1050BST1 by Vishay Intertechnologies
Part Data Attributes for PTN1005E1050BST1 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
34 Weeks
|
Additional Feature
|
ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.8382 mm
|
Package Length
|
2.667 mm
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
105 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1005
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
100 V
|
Alternate Parts for PTN1005E1050BST1
This table gives cross-reference parts and alternative options found for PTN1005E1050BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN1005E1050BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P-1005E1050BBT1 | Fixed Resistor, Thin Film, 0.25W, 105ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | PTN1005E1050BST1 vs P-1005E1050BBT1 |
PTN1005E1050BSWI | Fixed Resistor, Thin Film, 0.25W, 105ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | PTN1005E1050BST1 vs PTN1005E1050BSWI |
P-1005E1050BGT3 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 105 ohm, SURFACE MOUNT, 1005, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN1005E1050BST1 vs P-1005E1050BGT3 |
PTN1005E1050BBTI | Fixed Resistor, Thin Film, 0.25W, 105ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | PTN1005E1050BST1 vs PTN1005E1050BBTI |
PTN1005E1050BBT1 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 105 ohm, SURFACE MOUNT, 1005, CHIP | Vishay Thin Film | PTN1005E1050BST1 vs PTN1005E1050BBT1 |
PTN1005E1050BBT1 | Fixed Resistor, Thin Film, 0.25W, 105ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | PTN1005E1050BST1 vs PTN1005E1050BBT1 |