There are no models available for this part yet.
Overview of PTN1206H1692BBTF by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PTN1206H1692BBTF by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PTN1206H1692BBTF
|
Avnet Americas | Resistor Anti-Sulfured Thin Film 1206 16.9k Ohm 0.1% 2/5W ±50ppm/°C Molded T/R - Tape and Reel (Alt: PTN1206H1692BBTF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.2318 / $0.2470 | Buy Now | |
DISTI #
PTN1206H1692BBTF
|
TTI | Thin Film Resistors - SMD 16.9K OHM .1% 50PPM 2/5W Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.2830 | Buy Now |
CAD Models for PTN1206H1692BBTF by Vishay Intertechnologies
Part Data Attributes for PTN1206H1692BBTF by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
34 Weeks
|
Additional Feature
|
ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.8382 mm
|
Package Length
|
3.2004 mm
|
Package Style
|
SMT
|
Package Width
|
1.6002 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.4 W
|
Rated Temperature
|
70 °C
|
Resistance
|
16900 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for PTN1206H1692BBTF
This table gives cross-reference parts and alternative options found for PTN1206H1692BBTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN1206H1692BBTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P-1206H1692BGTI | Fixed Resistor, Thin Film, 0.4W, 16900ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206H1692BBTF vs P-1206H1692BGTI |
PTN1206H1692BSWI | Fixed Resistor, Thin Film, 0.4W, 16900ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206H1692BBTF vs PTN1206H1692BSWI |
PTN1206H1692BST1 | Fixed Resistor, Thin Film, 0.4W, 16900ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206 | Vishay Intertechnologies | PTN1206H1692BBTF vs PTN1206H1692BST1 |
PTN1206H1692AST3 | Fixed Resistor, Thin Film, 0.4W, 16900ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Vishay Intertechnologies | PTN1206H1692BBTF vs PTN1206H1692AST3 |
PTN1206H1692BBT1 | Fixed Resistor, Thin Film, 0.4W, 16900ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206 | Vishay Intertechnologies | PTN1206H1692BBTF vs PTN1206H1692BBT1 |