There are no models available for this part yet.
Overview of PTN3310D,118 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Healthcare
Medical Imaging
Price & Stock for PTN3310D,118 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | PTN3310 - IC XLATR HS SERIAL LOGIC 8SOIC RoHS: Compliant Status: Obsolete Min Qty: 1 | 3954 |
|
$1.5200 / $1.7900 | Buy Now |
CAD Models for PTN3310D,118 by NXP Semiconductors
Part Data Attributes for PTN3310D,118 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOIC
|
Package Description
|
3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
SOT96-1
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Delay-Max
|
3 ns
|
Interface IC Type
|
LVDS TO PECL TRANSLATOR
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Latch or Register
|
NONE
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for PTN3310D,118
This table gives cross-reference parts and alternative options found for PTN3310D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN3310D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN3310D,112 | PTN3310/PTN3311 - High-speed serial logic translators SOIC 8-Pin | NXP Semiconductors | PTN3310D,118 vs PTN3310D,112 |
935267614112 | IC LVDS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8, Level Translator | NXP Semiconductors | PTN3310D,118 vs 935267614112 |
PTN3310D-T | IC LVDS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8, Level Translator | NXP Semiconductors | PTN3310D,118 vs PTN3310D-T |