Part Details for PTN3361BBS,518 by NXP Semiconductors
Overview of PTN3361BBS,518 by NXP Semiconductors
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN3361BBS,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1386
|
Newark | Hdmi/Dvi Level Shifter, 8Bit, Hvqfn-48, No. Of Inputs:8, Output Current:-, Propagation Delay:200Ns, No. Of Pins:48Pins, Logic Case Style:Hvqfn, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Nxp PTN3361BBS,518 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1100 / $1.3600 | Buy Now |
DISTI #
70R7990
|
Newark | Hdmi/Dvi Level Shifter With Dongle Detect Support And Active Ddc Buffer/ Reel Rohs Compliant: Yes |Nxp PTN3361BBS,518 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7910 / $1.0000 | Buy Now |
DISTI #
568-5057-1-ND
|
DigiKey | IC VIDEO LEVEL SHIFTER 48HVQFN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2996 In Stock |
|
$0.7985 / $1.8800 | Buy Now |
DISTI #
PTN3361BBS,518
|
Avnet Americas | HDMI/DVI Level Shifter 48-Pin HVQFN EP T/R - Tape and Reel (Alt: PTN3361BBS,518) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7906 / $0.8729 | Buy Now |
DISTI #
771-PTN3361BBS518
|
Mouser Electronics | Buffers & Line Drivers IC LEVEL SHIFTER RoHS: Compliant | 3855 |
|
$0.8280 / $1.3500 | Buy Now |
DISTI #
V72:2272_06541031
|
Arrow Electronics | Level Shifter/Driver Bidirectional 48-Pin HVQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1817 Container: Cut Strips | Americas - 7098 |
|
$0.8111 / $0.9214 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.7720 | Buy Now |
DISTI #
27552568
|
Verical | Level Shifter/Driver Bidirectional 48-Pin HVQFN EP T/R Min Qty: 8 Package Multiple: 1 Date Code: 1817 | Americas - 7098 |
|
$0.8111 / $0.9214 | Buy Now |
|
Rochester Electronics | IC LEVEL SHIFTER 48HVQFN RoHS: Compliant Status: Active Min Qty: 1 | 2226 |
|
$0.8624 / $1.0100 | Buy Now |
DISTI #
PTN3361BBS,518
|
Avnet Americas | HDMI/DVI Level Shifter 48-Pin HVQFN EP T/R - Tape and Reel (Alt: PTN3361BBS,518) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7906 / $0.8729 | Buy Now |
Part Details for PTN3361BBS,518
PTN3361BBS,518 CAD Models
PTN3361BBS,518 Part Data Attributes:
|
PTN3361BBS,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PTN3361BBS,518
NXP Semiconductors
PTN3361B - HDMI/DVI level shifter with dongle detect support and active DDC buffer QFN 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT619-1, HVQFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT619-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |