Part Details for PTN3460BS/F3Y by NXP Semiconductors
Overview of PTN3460BS/F3Y by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PTN3460BS/F3Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W9098
|
Newark | Interface Bridge, Edp To Lvds, Hvqfn-56, Bridge Type:Edp To Lvds, Supply Voltage Min:1.7V, Supply Voltage Max:3.6V, Ic Case/Package:Hvqfn, No. Of Pins:56Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C Rohs Compliant: Yes |Nxp PTN3460BS/F3Y Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2100 / $2.8200 | Buy Now |
DISTI #
PTN3460BS/F3Y-ND
|
DigiKey | IC INTFACE SPECIALIZED 56HVQFN Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4065 | Buy Now |
DISTI #
PTN3460BS/F3Y
|
Avnet Americas | EDP to LVDS Bridge IC 56-Pin HVQFN T/R - Tape and Reel (Alt: PTN3460BS/F3Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.1856 / $2.5081 | Buy Now |
DISTI #
771-PTN3460BS/F3Y
|
Mouser Electronics | Display Interface IC eDP to LVDS bridge IC RoHS: Compliant | 0 |
|
$2.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$2.1900 | Buy Now |
DISTI #
PTN3460BS/F3Y
|
Avnet Americas | EDP to LVDS Bridge IC 56-Pin HVQFN T/R - Tape and Reel (Alt: PTN3460BS/F3Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.1856 / $2.5081 | Buy Now |
DISTI #
PTN3460BS/F3Y
|
Avnet Americas | EDP to LVDS Bridge IC 56-Pin HVQFN T/R - Tape and Reel (Alt: PTN3460BS/F3Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.1856 / $2.5081 | Buy Now |
DISTI #
PTN3460BS/F3Y
|
Avnet Silica | EDP to LVDS Bridge IC 56-Pin HVQFN T/R (Alt: PTN3460BS/F3Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PTN3460BS/F3Y
|
EBV Elektronik | EDP to LVDS Bridge IC 56-Pin HVQFN T/R (Alt: PTN3460BS/F3Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4333642
|
Farnell | INTERFACE BRIDGE, EDP TO LVDS, HVQFN-56 RoHS: Compliant Min Qty: 2000 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$2.4375 | Buy Now |
Part Details for PTN3460BS/F3Y
PTN3460BS/F3Y CAD Models
PTN3460BS/F3Y Part Data Attributes
|
PTN3460BS/F3Y
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PTN3460BS/F3Y
NXP Semiconductors
PTN3460 - eDP to LVDS bridge IC QFN 56-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | QCCN, LCC56,.27SQ,16 | |
Pin Count | 56 | |
Manufacturer Package Code | SOT949-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC56,.27SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |