Part Details for PTN36241BBS,128 by NXP Semiconductors
Overview of PTN36241BBS,128 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for PTN36241BBS,128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y8531
|
Newark | Superspeed Usb 3.0 Re-Driver, Hvqfn-24, Usb Ic Type:Superspeed Usb Re-Driver, Usb Standard:Usb 3.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Hvqfn, No. Of Pins:24Pins, Data Rate:5Gbps, No. Of Ports:2Ports Rohs Compliant: Yes |Nxp PTN36241BBS,128 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7740 / $0.9290 | Buy Now |
DISTI #
2156-PTN36241BBS,128-ND
|
DigiKey | IC REDRIVER USB 3.0 24HVQFN Min Qty: 336 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
1566 In Stock |
|
$0.8900 | Buy Now |
DISTI #
PTN36241BBS,128-ND
|
DigiKey | IC REDRIVER USB 3.0 24HVQFN Min Qty: 336 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7812 / $0.8125 | Buy Now |
DISTI #
PTN36241BBS,128
|
Avnet Americas | - Tape and Reel (Alt: PTN36241BBS,128) RoHS: Compliant Min Qty: 405 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1566 Partner Stock |
|
RFQ | |
DISTI #
PTN36241BBS,128
|
Avnet Americas | USB 3.0 Redriver 24-Pin HVQFN T/R - Tape and Reel (Alt: PTN36241BBS,128) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-PTN36241BBS128
|
Mouser Electronics | USB Interface IC SuperSpeed USB 3.0 Redriver RoHS: Compliant | 0 |
|
$0.8120 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.7550 | Buy Now |
|
Rochester Electronics | SuperSpeed USB ReDriver, PQCC24 RoHS: Compliant Status: Active Min Qty: 1 | 330 |
|
$0.7670 / $0.9024 | Buy Now |
Part Details for PTN36241BBS,128
PTN36241BBS,128 CAD Models
PTN36241BBS,128 Part Data Attributes
|
PTN36241BBS,128
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PTN36241BBS,128
NXP Semiconductors
PTN36241B - SuperSpeed USB 3.0 redriver QFN 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, SOT616-3, MO-220, HVQFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT616-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |