Part Details for PTN36242LBS,518 by NXP Semiconductors
Overview of PTN36242LBS,518 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for PTN36242LBS,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN36242LBS,518
|
Avnet Americas | USB 3.0 Redriver 32-Pin HVQFN T/R - Tape and Reel (Alt: PTN36242LBS,518) RoHS: Compliant Min Qty: 222 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 7900 Partner Stock |
|
$1.4012 / $1.6159 | Buy Now |
DISTI #
27552602
|
Verical | Super Speed Dual Channel Redriver USB 3.0 3.3V T/R 32-Pin HVQFN EP RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 1807 | Americas - 1330 |
|
$0.4575 / $0.5041 | Buy Now |
|
Rochester Electronics | IC REDRIVER USB 3.0 2CH 32HVQFN RoHS: Compliant Status: Obsolete Min Qty: 1 | 7900 |
|
$1.4000 / $1.6500 | Buy Now |
DISTI #
C1S537101683134
|
Chip1Stop | Dual Port (4 channel), SuperSpeed USB 3.0 RoHS: Compliant pbFree: Yes | 1330 |
|
$0.4575 / $0.6810 | Buy Now |
Part Details for PTN36242LBS,518
PTN36242LBS,518 CAD Models
PTN36242LBS,518 Part Data Attributes
|
PTN36242LBS,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PTN36242LBS,518
NXP Semiconductors
PTN36242L - Dual port SuperSpeed USB 3.0 redriver QFN 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 6 X 3 MM, 0.85 MM HEIGHT, PLASTIC, SOT1185-1, HVQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | SOT1185-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PQCC-N32 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 3 mm |