Part Details for PTN78020HAH by Texas Instruments
Overview of PTN78020HAH by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN78020HAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4765
|
Newark | Dc-Dc Conv, Non-Iso Pola, Adj O/P, 6A, Output Power Max:90W, Output Voltage Min:11.85V, Output Voltage Max:22V, Output Current Max:6A, Dc/Dc Converter Output Type:Adjustable, Dc/Dc Converter Type:Dip, Input Voltage Dc Min:15V, Rohs Compliant: Yes |TEXAS INSTRUMENTS PTN78020HAH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$30.5000 / $35.1400 | Buy Now |
DISTI #
296-20512-ND
|
DigiKey | DC DC CONVERTER 11.85-22V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
174 In Stock |
|
$21.0267 / $25.6900 | Buy Now |
DISTI #
595-PTN78020HAH
|
Mouser Electronics | Non-Isolated DC/DC Converters 6A Wide-In Wide Output Adj Module RoHS: Compliant | 1289 |
|
$21.3300 / $25.6900 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Ameya Holding Limited | PTN78020HAH 直流-直流电源模块, 6A, 600 kHz, 7针 DIP 模块封装 | 694 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 6 |
|
RFQ | |
|
Chip1Cloud | REG SW 11.85-22V 6A HORZ T/H | 740 |
|
RFQ | |
|
Perfect Parts Corporation | 1180 |
|
RFQ |
Part Details for PTN78020HAH
PTN78020HAH CAD Models
PTN78020HAH Part Data Attributes:
|
PTN78020HAH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTN78020HAH
Texas Instruments
6 A, Wide Input Non-Isolated, Wide Output Adjust Module 7-Through-Hole Module -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | MODULE-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.95.80 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 11.85V TO 22V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDMA-P7 | |
JESD-609 Code | e3 | |
Length | 37.97 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 22 V | |
Output Voltage-Min | 11.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 660 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Width | 22.1 mm |
Alternate Parts for PTN78020HAH
This table gives cross-reference parts and alternative options found for PTN78020HAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN78020HAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN78020HAS | 6 A, Wide Input Non-Isolated, Wide Output Adjust Module 7-Surface Mount Module -40 to 85 | Texas Instruments | PTN78020HAH vs PTN78020HAS |
PTN78020HAZT | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-7 | Texas Instruments | PTN78020HAH vs PTN78020HAZT |
PTN78020HAST | 6 A, Wide Input Non-Isolated, Wide Output Adjust Module 7-Surface Mount Module -40 to 85 | Texas Instruments | PTN78020HAH vs PTN78020HAST |