-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 A, Wide Input Non-Isolated, Wide Output Adjust Module 7-Surface Mount Module -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7202
|
Newark | Ic, Isr 6A Adj O/P, Smd, 78020, Output Power Max:90W, Output Voltage Min:11.85V, Output Voltage Max:22V, Output Current Max:6A, Dc/Dc Converter Output Type:Adjustable, Dc/Dc Converter Type:Surface Mount Dip, Input Voltage Dc Rohs Compliant: Yes |TEXAS INSTRUMENTS PTN78020HAZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$35.1400 | Buy Now |
DISTI #
296-20514-ND
|
DigiKey | DC DC CONVERTER 11.85-22V Min Qty: 1 Lead time: 18 Weeks Container: Tray |
13 In Stock |
|
$21.0267 / $25.6900 | Buy Now |
DISTI #
595-PTN78020HAZ
|
Mouser Electronics | Non-Isolated DC/DC Converters 6A Wide-In Wide Output Adj Module | 34 |
|
$21.0200 / $25.6900 | Buy Now |
|
Ameya Holding Limited | REG SW 11.85-22V 6A SMD | 898 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTN78020HAZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTN78020HAZ
Texas Instruments
6 A, Wide Input Non-Isolated, Wide Output Adjust Module 7-Surface Mount Module -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | MODULE-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.95.80 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 11.85V TO 22V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDMA-X7 | |
JESD-609 Code | e1 | |
Length | 37.97 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 22 V | |
Output Voltage-Min | 11.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 660 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 22.1 mm |
This table gives cross-reference parts and alternative options found for PTN78020HAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN78020HAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN78020HAZT | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-7 | Texas Instruments | PTN78020HAZ vs PTN78020HAZT |