Part Details for PTN78020WAH by Texas Instruments
Overview of PTN78020WAH by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Automotive
Price & Stock for PTN78020WAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4767
|
Newark | Ic, Switching Reg 6A Adj, 8020, Output Power Max:75.6W, Output Voltage Min:2.5V, Output Voltage Max:12.6V, Output Current Max:6A, Dc/Dc Converter Output Type:-, Dc/Dc Converter Type:Dip, Input Voltage Dc Min:7V, Input Voltage Dc Rohs Compliant: Yes |TEXAS INSTRUMENTS PTN78020WAH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 374 |
|
$30.3000 / $35.5800 | Buy Now |
|
Ameya Holding Limited | DIPM 7/I°/6-A WIDE-INPUT VOLTAGE ADJUSTABLE SWITCHING REGULATOR | 610 |
|
RFQ | |
|
LCSC | DIP-7 DC-DC Power Modules ROHS | 39 |
|
$20.6863 / $21.8673 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 108 |
|
$24.8000 / $25.6000 | Buy Now |
Part Details for PTN78020WAH
PTN78020WAH CAD Models
PTN78020WAH Part Data Attributes
|
PTN78020WAH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTN78020WAH
Texas Instruments
6-A Wide-Input Voltage Adjustable Switching Regulator 7-Through-Hole Module -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | MODULE-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.95.80 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 2.5V TO 12.6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDMA-P7 | |
JESD-609 Code | e3 | |
Length | 37.97 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 2.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 660 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Width | 22.1 mm |
Alternate Parts for PTN78020WAH
This table gives cross-reference parts and alternative options found for PTN78020WAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN78020WAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN78020WAD | 6-A Wide-Input Voltage Adjustable Switching Regulator 7-Through-Hole Module -40 to 85 | Texas Instruments | PTN78020WAH vs PTN78020WAD |