-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 A, Wide Input Non-Isolated, Wide Output Adjust Module 7-Through-Hole Module -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4769
|
Newark | Dc-Dc Conv, Non-Iso Pola, Adj O/P, 3A, Output Power Max:45W, Output Voltage Min:11.85V, Output Voltage Max:22V, Output Current Max:3A, Dc/Dc Converter Output Type:Adjustable, Dc/Dc Converter Type:Dip, Input Voltage Dc Min:15V, Rohs Compliant: Yes |TEXAS INSTRUMENTS PTN78060HAH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$32.0300 / $34.5100 | Buy Now |
DISTI #
296-20521-ND
|
DigiKey | DC DC CONVERTER 11.85-22V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
10 In Stock |
|
$20.6532 / $25.2300 | Buy Now |
DISTI #
595-PTN78060HAH
|
Mouser Electronics | Non-Isolated DC/DC Converters 3A Wide-In Wide Output Adj Module RoHS: Compliant | 483 |
|
$20.9600 / $25.2200 | Buy Now |
|
Bristol Electronics | 4058 |
|
RFQ | ||
|
Ameya Holding Limited | PTN78060HAH 直流-直流电源模块, 3A, 300 kHz, 7针 DIP 模块封装 | 1000 |
|
RFQ | |
DISTI #
3009754
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$30.3317 | Buy Now |
DISTI #
3009754
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$30.1460 / $46.3804 | Buy Now |
|
Win Source Electronics | REG SW 11.85-22V 3A HORZ T/H | 3500 |
|
$35.7980 / $53.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTN78060HAH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTN78060HAH
Texas Instruments
3 A, Wide Input Non-Isolated, Wide Output Adjust Module 7-Through-Hole Module -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.95.80 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | VOUT=2.5 TO 12.6 VOLT AND VOUT=11.85 TO 22 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-XDMA-P7 | |
JESD-609 Code | e3 | |
Length | 25.27 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 22 V | |
Output Voltage-Min | 11.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 660 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Width | 15.75 mm |
This table gives cross-reference parts and alternative options found for PTN78060HAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN78060HAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN78060WAZT | 3-A, Wide-Input, Adjustable Switching Regulator Module 7-Surface Mount Module -40 to 85 | Texas Instruments | PTN78060HAH vs PTN78060WAZT |
PTN78060HAST | 1-OUTPUT 45W DC-DC REG PWR SUPPLY MODULE, DIP-7 | Texas Instruments | PTN78060HAH vs PTN78060HAST |
PTN78060AAS | 3 A, Wide Input Non-Isolated, Wide Negative Output Adjust Module 7-Surface Mount Module -40 to 85 | Texas Instruments | PTN78060HAH vs PTN78060AAS |
PTN78060AAZT | 3 A, Wide Input Non-Isolated, Wide Negative Output Adjust Module 7-Surface Mount Module -40 to 85 | Texas Instruments | PTN78060HAH vs PTN78060AAZT |
PTN78060AAH | 3 A, Wide Input Non-Isolated, Wide Negative Output Adjust Module 7-Through-Hole Module -40 to 85 | Texas Instruments | PTN78060HAH vs PTN78060AAH |
PTN78060AAST | 3 A, Wide Input Non-Isolated, Wide Negative Output Adjust Module 7-Surface Mount Module -40 to 85 | Texas Instruments | PTN78060HAH vs PTN78060AAST |
PTN78060HAZ | 3 A, Wide Input Non-Isolated, Wide Output Adjust Module 7-Surface Mount Module -40 to 85 | Texas Instruments | PTN78060HAH vs PTN78060HAZ |
PTN78060HAZT | 3 A, Wide Input Non-Isolated, Wide Output Adjust Module 7-Surface Mount Module -40 to 85 | Texas Instruments | PTN78060HAH vs PTN78060HAZT |
PTN78060HAS | 3 A, Wide Input Non-Isolated, Wide Output Adjust Module 7-Surface Mount Module -40 to 85 | Texas Instruments | PTN78060HAH vs PTN78060HAS |
PTN78060WAD | 3-A, Wide-Input, Adjustable Switching Regulator Module 7-Through-Hole Module -40 to 85 | Texas Instruments | PTN78060HAH vs PTN78060WAD |