Part Details for PTN78060HAZ by Texas Instruments
Overview of PTN78060HAZ by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN78060HAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7205
|
Newark | Ic, Isr 3A Adj O/P, Smd, 78060, Output Power Max:45W, Output Voltage Min:11.85V, Output Voltage Max:22V, Output Current Max:3A, Dc/Dc Converter Output Type:Adjustable, Dc/Dc Converter Type:Surface Mount Dip, Input Voltage Dc Rohs Compliant: Yes |TEXAS INSTRUMENTS PTN78060HAZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$32.0300 / $34.5100 | Buy Now |
DISTI #
296-19759-ND
|
DigiKey | DC DC CONVERTER 11.85-22V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
463 In Stock |
|
$20.6532 / $25.2300 | Buy Now |
DISTI #
595-PTN78060HAZ
|
Mouser Electronics | Non-Isolated DC/DC Converters 3A Wide-In Wide Output Adj Module RoHS: Compliant | 0 |
|
$20.6500 / $25.2300 | Order Now |
|
Rochester Electronics | PTN78060H 3 A, Wide Input Non-Isolated, Wide Output Adjust Module RoHS: Not Compliant Status: Active Min Qty: 1 | 3 |
|
$19.0600 / $22.4200 | Buy Now |
|
Ameya Holding Limited | PTN78060HAZ 直流-直流电源模块, 7针 DIP 模块封装 | 1659 |
|
RFQ | |
DISTI #
3009755
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$30.3317 | Buy Now |
DISTI #
3009755
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$30.5069 / $46.9357 | Buy Now |
Part Details for PTN78060HAZ
PTN78060HAZ CAD Models
PTN78060HAZ Part Data Attributes
|
PTN78060HAZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTN78060HAZ
Texas Instruments
3 A, Wide Input Non-Isolated, Wide Output Adjust Module 7-Surface Mount Module -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, DIP-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.95.80 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-XDMA-B7 | |
JESD-609 Code | e1 | |
Length | 25.27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 22 V | |
Output Voltage-Min | 11.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.57 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 660 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15.75 mm |
Alternate Parts for PTN78060HAZ
This table gives cross-reference parts and alternative options found for PTN78060HAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN78060HAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN78060HAS | 3 A, Wide Input Non-Isolated, Wide Output Adjust Module 7-Surface Mount Module -40 to 85 | Texas Instruments | PTN78060HAZ vs PTN78060HAS |
PTN78060HAST | 1-OUTPUT 45W DC-DC REG PWR SUPPLY MODULE, DIP-7 | Texas Instruments | PTN78060HAZ vs PTN78060HAST |
PTN78060HAZT | 3 A, Wide Input Non-Isolated, Wide Output Adjust Module 7-Surface Mount Module -40 to 85 | Texas Instruments | PTN78060HAZ vs PTN78060HAZT |