Part Details for PTP15-48-S24 by Bel Fuse
Overview of PTP15-48-S24 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTP15-48-S24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTP15-48-S24
|
Avnet Americas | DC-DC, ISOLATED, 15 W, 36~75 VDC INPUT, 24 VDC, 0.625 A, SINGLE REGULATED OUTPUT, DIP, MED - Rail/Tube (Alt: PTP15-48-S24) Min Qty: 54 Package Multiple: 18 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |