Part Details for PTPOWER 50-PE by Phoenix Contact
Overview of PTPOWER 50-PE by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTPOWER 50-PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ground modular terminal block - connection method: Power-Turn connection - number of connections: 2 - number of positions: 1 - cross section: 10 mm² - 70 mm² - AWG: 8 - 2/0 - width: 20 mm - color: green-yellow - mounting type: NS 35/15 RoHS: Compliant |
20 In Stock |
|
$33.3900 / $56.1000 | Buy Now |
|
Master Electronics | Ground modular terminal block - connection method: Power-Turn connection - number of connections: 2 - number of positions: 1 - cross section: 10 mm² - 70 mm² - AWG: 8 - 2/0 - width: 20 mm - color: green-yellow - mounting type: NS 35/15 RoHS: Compliant |
20 In Stock |
|
$33.3900 / $56.1000 | Buy Now |