Part Details for PTQ-11057 by BUD Industries Inc
Overview of PTQ-11057 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119110-572003LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Double row , 72 Positions, 2.54mm (0.100in) Pitch. | |
F31L-1A7H1-11057 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.55mm, Right angle, Flip type, ZIF, 57 position , With MYLAR | |
F32Q-1A7A1-11057 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Slider type, ZIF, Upper contact, 57 position |
Price & Stock for PTQ-11057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9719
|
Newark | Pcb Box Enclosure, Pc, Grey, Enclosure Type:Pcb Box, Enclosure Material:Polycarbonate, External Height - Metric:140Mm, External Width - Metric:288.3Mm, External Depth - Metric:190Mm, Ip Rating:Ip67, Body Color:Gray Rohs Compliant: Yes |Bud Industries PTQ-11057 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.6400 / $57.4500 | Buy Now |
DISTI #
377-2241-ND
|
DigiKey | BOX PLASTIC GRY 11.35"L X 7.48"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7 In Stock |
|
$41.0000 / $55.4000 | Buy Now |
DISTI #
563-PTQ-11057
|
Mouser Electronics | Electrical Enclosures PC+10% Fiberglass Box with Stainless Steel Latch (11 X 7.5 X 5.5 In) RoHS: Compliant | 3 |
|
$41.0000 / $55.4000 | Buy Now |
DISTI #
70576426
|
RS | Enclosure, Fiberglass, Gray, 11.02 x 7.48 x 5.51in, PTQ Series | Bud Industries PTQ-11057 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$44.2400 / $57.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$43.7400 | Buy Now |
|
Onlinecomponents.com | NEMA 4 X Boxes, Grey Cover, 11.02" x 7.48" x 5.51" (LxWxH), 2.25lb RoHS: Compliant | 0 |
|
$43.6200 / $57.7400 | Buy Now |
DISTI #
000000000005351014
|
Sager | Electrical Enclosures PC+10% Fiberglass Box with Stainless Steel Latch (11 X 7.5 X 5.5 In) Min Qty: 2 | 100 |
|
$41.0000 / $65.6000 | Buy Now |
DISTI #
10014254
|
TestEquity LLC | Bud Industries PTQ-11057 Box, PC/Fiberglass, SS Latch, 11x7.5x5.5 in, PTQ Series | 4 |
|
$50.4600 | Buy Now |